
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24(4x5) | |
| Operating Temperature | -40℃~+95℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Interrupt generation、Non-volatile configuration storage | |
| Interface | I2C、3-Wire |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1886T+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24(4x5) | |
| Operating Temperature | -40℃~+95℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Interrupt generation、Non-volatile configuration storage | |
| Interface | I2C、3-Wire |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1886T+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1886T+ datasheets or manufacturer documentation.
Datasheet: DS1886T+ Datasheet (PDF)
The DS1886T+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.