
* Images are for reference only
MAX6133BASA30
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6133BASA30
- JLCPCB Part #
- C3680801
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 15mA 15uVrms 3.2V~12.6V 3V 85uA Fixed Series ±0.08% SOIC-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6398
200+
$2.5698
500+
$2.4797
1000+
$2.4347
Related Products