
* Images are for reference only
MAX1107EUB
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1107EUB
- JLCPCB Part #
- C7457797
- Package
- uMAX-10
- Description
- -40℃~+85℃ 0.5LSB 1 25kHz 4.5V~5.5V 8 SPI uMAX-10 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4424
200+
$4.1670
500+
$4.0272
1000+
$3.9597
Related Products