This website requires JavaScript.
no-image

* Images are for reference only

MAX5946LETX

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5946LETX
JLCPCB Part #
C3662753
Package
TQFN-36(6x6)
Description
-40℃~+85℃@(Ta) 3V~3.6V、10.8V~13.2V 4 TQFN-36(6x6) Surge Protection Devices (SPDs)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4543
200+ $2.8852
500+ $2.7837
1000+ $2.7338

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons