
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | KINETIC | |
| Package | - | |
| Threshold Voltage | 20mV | |
| Voltage Rating | 3V~20V | |
| Peak Output Current(Sink) | 1mA | |
| FET Type | Integrated FET | |
| Mounting Type | Surface Mount | |
| RDS(on) | 20mΩ | |
| Length | 2.22mm | |
| Features | Undervoltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start | |
| Height | 0.62mm | |
| Width | 1.82mm | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTS1676EUT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | KINETIC | |
| Package | - | |
| Threshold Voltage | 20mV | |
| Voltage Rating | 3V~20V | |
| Peak Output Current(Sink) | 1mA | |
| FET Type | Integrated FET | |
| Mounting Type | Surface Mount | |
| RDS(on) | 20mΩ | |
| Length | 2.22mm | |
| Features | Undervoltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start | |
| Height | 0.62mm | |
| Width | 1.82mm | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTS1676EUT-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KTS1676EUT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.