
* Images are for reference only
MAX5946AETX
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5946AETX
- JLCPCB Part #
- C3662811
- Package
- TQFN-36(6x6)
- Description
- -40℃~+85℃@(Ta) 3V~3.6V、10.8V~13.2V 4 Surface Mount TQFN-36(6x6) Surge Protection Devices (SPDs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4543
200+
$2.8852
500+
$2.7837
1000+
$2.7338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products