
* Images are for reference only
MPP394J2E1904096LC
Extended
- Manufacturer
- SRD(Shenzhen Sincerity Tech)
- MFR.Part #
- MPP394J2E1904096LC
- JLCPCB Part #
- C412542
- Package
- Plugin
- Description
- -40℃~+85℃ 390nF ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0693
100+
$0.0554
300+
$0.0485
1000+
$0.0432
5000+
$0.0355
10000+
$0.0334
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products