
* Images are for reference only
DS1744-70IND+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1744-70IND+
- JLCPCB Part #
- C3303761
- Package
- EDIP-28
- Description
- -40℃~+85℃ 4.5V~5.5V 75mA Backup power management and battery charging、Battery low-voltage detection、InsideSRAM/NVRAM、Power-off retention of registers Built-in No EDIP-28 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.6266
10+
$53.8589
Related Products

DS1746-70IND+
Analog Devices Inc./Maxim Integrated
$35.6467

DS1747-70IND+
Analog Devices Inc./Maxim Integrated
$56.4526

DS1744P-70IND+
Analog Devices Inc./Maxim Integrated
$27.1022

DS1644L-120
Analog Devices
$102.8966

DS1244W-120IND+
Analog Devices Inc./Maxim Integrated
$94.1160

DS1244W-120+
Analog Devices Inc./Maxim Integrated
$26.6201