
* Images are for reference only
MAX1037MEKA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1037MEKA
- JLCPCB Part #
- C7452780
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 188kHz 2.7V~3.6V 4 8 I2C SOT-23-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8821
200+
$4.7406
500+
$4.5831
1000+
$4.5043
Related Products