CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MAX1985ETP
MAX1985ETP
Extended
* Images are for reference only

MAX1985ETP

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1985ETP
JLCPCB Part #
C3171591
Package
TQFN-20-EP(4x4)
Description
-40℃~+85℃ 1MHz 2.7V~5.5V 25mA 6 Analog、PWM Boost DC-DC TQFN-20-EP(4x4) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-20-EP(4x4)
TypeDC-DC
Number of Channels6
Frequency - Switching1MHz
Voltage - Input(DC)2.7V~5.5V
Output Current25mA
DimmingAnalog、PWM
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MAX1985ETP
MAX1985ETP

* Images are for reference only

MAX1985ETP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1985ETP
JLCPCB Part #
C3171591
Package
TQFN-20-EP(4x4)
Description
-40℃~+85℃ 1MHz 2.7V~5.5V 25mA 6 Analog、PWM Boost DC-DC TQFN-20-EP(4x4) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1985ETP

* Images are for reference only

MAX1985ETP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1985ETP
JLCPCB Part #
C3171591
Package
TQFN-20-EP(4x4)
Description
-40℃~+85℃ 1MHz 2.7V~5.5V 25mA 6 Analog、PWM Boost DC-DC TQFN-20-EP(4x4) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1985ETP Specifications

MAX1985ETP technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-20-EP(4x4)
TypeDC-DC
Number of Channels6
Frequency - Switching1MHz
Voltage - Input(DC)2.7V~5.5V
Output Current25mA
DimmingAnalog、PWM
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1985ETP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1985ETP Documents

MAX1985ETP datasheets or manufacturer documentation.

Datasheet: MAX1985ETP Datasheet (PDF)

MAX1985ETP Schematic Symbol & PCB Footprint

The MAX1985ETP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.