This website requires JavaScript.
no-image

* Images are for reference only

ECASD60E477M006K00

Extended
Manufacturer
Murata Electronics
MFR.Part #
ECASD60E477M006K00
JLCPCB Part #
C3275095
Package
SMD,4.3x7.3mm
Description
-40℃~+105℃ 1000hrs@105℃ 2.5V 3.1mm 3.5A@100kHz 470uF 6mΩ Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9971
200+ $0.3860
500+ $0.3731
1000+ $0.3667

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons