
* Images are for reference only
C82123J3DD6R8LC
Extended
- Manufacturer
- SRD(Shenzhen Sincerity Tech)
- MFR.Part #
- C82123J3DD6R8LC
- JLCPCB Part #
- C3018840
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 12nF 2kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1826
50+
$0.1453
250+
$0.1203
500+
$0.1003
2500+
$0.0915
5000+
$0.0862
Related Products