
* Images are for reference only
CY7C1049CV33-10VXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1049CV33-10VXC
- JLCPCB Part #
- C2955782
- Package
- BSOJ-36
- Description
- 0℃~+70℃ 10mA 10ns 3V~3.6V 4Mbit 90mA Parallel Port (Parallel) BSOJ-36 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5415
200+
$0.2105
500+
$0.2025
1000+
$0.1993
Related Products

CY7C1049CV33-10ZXC
Infineon/Cypress Semicon
$0.3664

CY7C1049CV33-10VXA
Infineon/Cypress Semicon
$0.6218

CY7C1019CV33-10VXC
Infineon/Cypress Semicon
$0.1321

CY7C1049BV33L-15VCT
Infineon/Cypress Semicon
$0.6250

CY7C1049BV33-12VC
Infineon/Cypress Semicon
$0.8291

CY7S1049GE30-10VXI
Infineon/Cypress Semicon
$0.8339
Welcome back, may I help you?