
CY7C1399B-12ZCT
- Manufacturer
- MFR.Part #
- CY7C1399B-12ZCT
- JLCPCB Part #
- C2955209
- Package
- TSSOP-28
- Description
- 0℃~+70℃ 12ns 256Kbit 3V~3.6V 500uA 55mA Parallel Port (Parallel) TSSOP-28 SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 12ns | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 3V~3.6V | |
| Standby Current (Iq) | 500uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 55mA |

* Images are for reference only
CY7C1399B-12ZCT
Extended- Manufacturer
- MFR.Part #
- CY7C1399B-12ZCT
- JLCPCB Part #
- C2955209
- Package
- TSSOP-28
- Description
- 0℃~+70℃ 12ns 256Kbit 3V~3.6V 500uA 55mA Parallel Port (Parallel) TSSOP-28 SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY7C1399B-12ZCT
Extended- Manufacturer
- MFR.Part #
- CY7C1399B-12ZCT
- JLCPCB Part #
- C2955209
- Package
- TSSOP-28
- Description
- 0℃~+70℃ 12ns 256Kbit 3V~3.6V 500uA 55mA Parallel Port (Parallel) TSSOP-28 SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C1399B-12ZCT Specifications
CY7C1399B-12ZCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 12ns | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 3V~3.6V | |
| Standby Current (Iq) | 500uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 55mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C1399B-12ZCT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C1399B-12ZCT Schematic Symbol & PCB Footprint
The CY7C1399B-12ZCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.