
CY7C1418KV18-250BZCT
- Manufacturer
- MFR.Part #
- CY7C1418KV18-250BZCT
- JLCPCB Part #
- C2952874
- Package
- FBGA-165(13x15)
- Description
- 0℃~+70℃ 1.7V~1.9V 36Mbit FBGA-165(13x15) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | FBGA-165(13x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 36Mbit | |
| Voltage - Supply | 1.7V~1.9V |

* Images are for reference only
CY7C1418KV18-250BZCT
Extended- Manufacturer
- MFR.Part #
- CY7C1418KV18-250BZCT
- JLCPCB Part #
- C2952874
- Package
- FBGA-165(13x15)
- Description
- 0℃~+70℃ 1.7V~1.9V 36Mbit FBGA-165(13x15) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY7C1418KV18-250BZCT
Extended- Manufacturer
- MFR.Part #
- CY7C1418KV18-250BZCT
- JLCPCB Part #
- C2952874
- Package
- FBGA-165(13x15)
- Description
- 0℃~+70℃ 1.7V~1.9V 36Mbit FBGA-165(13x15) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C1418KV18-250BZCT Specifications
CY7C1418KV18-250BZCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | FBGA-165(13x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 36Mbit | |
| Voltage - Supply | 1.7V~1.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C1418KV18-250BZCT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C1418KV18-250BZCT Schematic Symbol & PCB Footprint
The CY7C1418KV18-250BZCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.