
S25FL216K0PXEI909
- Manufacturer
- MFR.Part #
- S25FL216K0PXEI909
- JLCPCB Part #
- C2951935
- Package
- Die
- Description
- -40℃~+85℃ 16Mbit 2.7V~3.6V 5ms SPI Die NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | Die | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Mbit | |
| Page Programming Time (Tpp) | 5ms | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI |

* Images are for reference only
S25FL216K0PXEI909
Extended- Manufacturer
- MFR.Part #
- S25FL216K0PXEI909
- JLCPCB Part #
- C2951935
- Package
- Die
- Description
- -40℃~+85℃ 16Mbit 2.7V~3.6V 5ms SPI Die NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S25FL216K0PXEI909
Extended- Manufacturer
- MFR.Part #
- S25FL216K0PXEI909
- JLCPCB Part #
- C2951935
- Package
- Die
- Description
- -40℃~+85℃ 16Mbit 2.7V~3.6V 5ms SPI Die NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S25FL216K0PXEI909 Specifications
S25FL216K0PXEI909 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | Die | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Mbit | |
| Page Programming Time (Tpp) | 5ms | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S25FL216K0PXEI909. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S25FL216K0PXEI909 Schematic Symbol & PCB Footprint
The S25FL216K0PXEI909 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.