
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LBGA-100 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| Reading Speed in Sequence | 120MB/S | |
| Memory Size | 8GB | |
| configuration | MLC | |
| Writing Speed in Sequence | 20MB/S | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S40410081B1B2W000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LBGA-100 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| Reading Speed in Sequence | 120MB/S | |
| Memory Size | 8GB | |
| configuration | MLC | |
| Writing Speed in Sequence | 20MB/S | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S40410081B1B2W000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S40410081B1B2W000 datasheets or manufacturer documentation.
Datasheet: S40410081B1B2W000 Datasheet (PDF)
The S40410081B1B2W000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.