


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFBGA-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Retention - TDR (Year) | 20 Years | |
| Memory Size | 256Kbit | |
| Store Cycles | 1,000,000 cycles | |
| Features | Auto store function、Low-voltage automatic write protection | |
| Standby Current (Iq) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY14U256LA-BA35XI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFBGA-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Retention - TDR (Year) | 20 Years | |
| Memory Size | 256Kbit | |
| Store Cycles | 1,000,000 cycles | |
| Features | Auto store function、Low-voltage automatic write protection | |
| Standby Current (Iq) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY14U256LA-BA35XI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CY14U256LA-BA35XI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.