CY7C12681KV18-400BZC
Extended
* Images are for reference only

CY7C12681KV18-400BZC

Attributes
Value
MFR.Part #
CY7C12681KV18-400BZC
JLCPCB Part #
C2950094
Package
LBGA-165
Description
0℃~+70℃ 1.7V~1.9V 36Mbit 590mA Parallel Port (Parallel) LBGA-165 SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerInfineon/Cypress Semicon
PackageLBGA-165
Operating Temperature0℃~+70℃
Memory Size36Mbit
Voltage - Supply1.7V~1.9V
FeaturesBoundary scan (JTAG) function
InterfaceParallel Port (Parallel)
Supply Current (Icc)590mA