
* Images are for reference only
PCR1CPF102MB16LL35WP
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- PCR1CPF102MB16LL35WP
- JLCPCB Part #
- C2918340
- Package
- Plugin,D8xL16mm
- Description
- -55℃~+105℃ 1000uF 16V 16mm 8mm Polymer ±20% 插件,D8xL16mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1282
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1282
In-stock Item Pricing
Qty Unit Price
1+
$0.2527
50+
$0.2237
200+
$0.1778
400+
$0.1624
2400+
$0.1556
5000+
$0.1514
Related Products