
* Images are for reference only
292336-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 292336-1
- JLCPCB Part #
- C305979
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1A 30V 4P Female Right Angle Type-A USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17724
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 17402
In-stock Item Pricing
Qty Unit Price
1+
$1.0337
10+
$0.8727
22+
$0.7938
110+
$0.7133
506+
$0.6666
990+
$0.6424
Related Products