
* Images are for reference only
1206W3F430MT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 1206W3F430MT5E
- JLCPCB Part #
- C2765437
- Package
- 1206
- Description
- -55℃~+155℃ 200V 333mW 43mΩ Thick Film Resistor ±1% ±800ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1773
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1766
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
500+
$0.0080
1500+
$0.0068
5000+
$0.0051
25000+
$0.0045
50000+
$0.0041
Related Products