
* Images are for reference only
MAX1228BCEP+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1228BCEP+T
- JLCPCB Part #
- C2670614
- Package
- QSOP-20-150mil
- Description
- 0℃~+70℃ 12 12 1LSB 300kHz 4.75V~5.25V SPI QSOP-20-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9325
200+
$6.1655
500+
$5.9486
1000+
$5.8426
Related Products