
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 3.15V~11V | |
| Current - Output High(IOH) | 120mA | |
| Quiescent Current | 5.5mA | |
| Number of Elements | 1 | |
| Logic Family | MAX4214 | |
| Current - Output Low(IOL) | 120mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4214EUK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 3.15V~11V | |
| Current - Output High(IOH) | 120mA | |
| Quiescent Current | 5.5mA | |
| Number of Elements | 1 | |
| Logic Family | MAX4214 | |
| Current - Output Low(IOL) | 120mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4214EUK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4214EUK datasheets or manufacturer documentation.
Datasheet: MAX4214EUK Datasheet (PDF)
The MAX4214EUK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.