
* Images are for reference only
MAX686EEE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX686EEE+T
- JLCPCB Part #
- C2072946
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃@(TA) 1 300kHz 600mA 800mV~27.5V Adjustable Boost Boost Built-in No QSOP-16-150mil LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4940
200+
$2.5134
500+
$2.4250
1000+
$2.3816
Related Products