This website requires JavaScript.
no-image

* Images are for reference only

CGS654U7R5W5L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS654U7R5W5L
JLCPCB Part #
C2623718
Package
Bolt,D76.2xL104.78mm
Description
-10%~+75% -40℃~+85℃ 0.65F 104.78mm 2000hrs@85℃ 24.4A@120Hz 5mΩ@120Hz 7.5V 76.2mm 螺栓,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $115.6205
200+ $44.7431
500+ $43.1720
1000+ $42.3937
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons