* Images are for reference only
MLS193M5R0EK0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS193M5R0EK0A
- JLCPCB Part #
- C2623704
- Package
- Plugin
- Description
- 19000uF 5V 76mΩ@120Hz 13.6A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS193M5R0EK0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS193M5R0EK0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS193M5R0EK0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS193M5R0EK0A datasheets or manufacturer documentation.
Datasheet: MLS193M5R0EK0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK227M2AR44B-F
Cornell Dubilier Electronics
$5.136
-
24FD3770-F
Cornell Dubilier Electronics
$87.7395
-
105K400CS6
Cornell Dubilier Electronics
$15.984
-
CGS342T350X5L
Cornell Dubilier Electronics
$102.9345
-
942C16P1K-F
Cornell Dubilier Electronics
$3.2625
-
CDV30FF392JO3
Cornell Dubilier Electronics
$72.8325