* Images are for reference only
MLS401M100EK1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS401M100EK1D
- JLCPCB Part #
- C2623690
- Package
- Plugin
- Description
- 400uF 100V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS401M100EK1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS401M100EK1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS401M100EK1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS401M100EK1D datasheets or manufacturer documentation.
Datasheet: MLS401M100EK1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFC226M35D16T-F
Cornell Dubilier Electronics
$0.1983
-
380LX182M080H032
Cornell Dubilier Electronics
$1.854
-
158X224
Cornell Dubilier Electronics
$1.881
-
185393K100RCA-F
Cornell Dubilier Electronics
$0.465
-
CD4ED470JO3
Cornell Dubilier Electronics
$24.0705
-
CM07FD163FO3
Cornell Dubilier Electronics
$148.626