This website requires JavaScript.
no-image

* Images are for reference only

CGS482U150W4L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS482U150W4L
JLCPCB Part #
C2622486
Package
Bolt,D63.5xL117.48mm
Description
-10%~+75% -40℃~+85℃ 117.48mm 150V 2000hrs@85℃ 30mΩ@120Hz 4800uF 63.5mm 9.5A@120Hz 螺栓,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.1418
200+ $22.8878
500+ $22.0837
1000+ $21.6865
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons