This website requires JavaScript.
no-image

* Images are for reference only

LP822M050H9P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
LP822M050H9P3
JLCPCB Part #
C2621549
Package
Plugin,D35xL50mm
Description
-40℃~+105℃ 1000hrs@105℃ 10mm 3.43A@120Hz 35mm 40mΩ@120Hz 50V 50mm 8200uF ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1071
200+ $1.5904
500+ $1.5342
1000+ $1.5068

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons