This website requires JavaScript.
no-image

* Images are for reference only

R5111L102D-TR-KE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R5111L102D-TR-KE
JLCPCB Part #
C2467486
Package
HQFN-28(8x8)
Description
-40℃~+125℃@(Ta) 1 3.3V 3.5V~36V 9.5ms Active Low Open-drain Power Supervisor HQFN-28(8x8) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1381
200+ $1.2144
500+ $1.1726
1000+ $1.1517

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons