
* Images are for reference only
MD100S20M2
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MD100S20M2
- JLCPCB Part #
- C22468402
- Package
- M2
- Description
- -40℃~+150℃ 1.9V@150A 100A 2.24kA 2kV 300uA Three-Phase Rectifier M2 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.7246
200+
$20.2409
500+
$19.5631
1000+
$19.2299
Related Products