This website requires JavaScript.
no-image

* Images are for reference only

EMVY6R3GDA822MMN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVY6R3GDA822MMN0S
JLCPCB Part #
C2166946
Package
SMD,D18xL21.5mm
Description
-55℃~+105℃ 1.75A@100kHz 18mm 21.5mm 5000hrs@105℃ 6.3V 8200uF ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1518
200+ $0.8325
500+ $0.8036
1000+ $0.7891
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons