This website requires JavaScript.
no-image

* Images are for reference only

EMVL6R3ADA101MF60G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVL6R3ADA101MF60G
JLCPCB Part #
C2165389
Package
SMD,D6.3xL5.7mm
Description
-40℃~+105℃ 100uF 3000hrs@105℃ 5.7mm 6.3V 6.3mm 64.8mA@100kHz ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1269
200+ $0.0491
500+ $0.0475
1000+ $0.0465

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons