
* Images are for reference only
IS61LV12816L-8TL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LV12816L-8TL-TR
- JLCPCB Part #
- C20544595
- Package
- 44-TSOP II
- Description
- 0℃~+70℃ 2Mbit 3.135V~3.63V 700uA 70mA 8ns Auto power-down function Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3123
200+
$4.5134
500+
$4.3638
1000+
$4.2882
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →