
* Images are for reference only
UMD12NHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- UMD12NHE3-TP
- JLCPCB Part #
- C20521012
- Package
- SOT-363
- Description
- 1 100mA 150mW 50V 61.1kΩ SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1264
10+
$0.1011
30+
$0.0884
100+
$0.0790
500+
$0.0714
1000+
$0.0677
Related Products