
* Images are for reference only
RN104PJ820CS
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- RN104PJ820CS
- JLCPCB Part #
- C20507855
- Package
- -
- Description
- 4 62.5mW 8 82Ω ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2818
200+
$0.1125
500+
$0.1088
1000+
$0.1068