
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOD-523 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 100Ω | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 8.5V~9.6V | |
| Zener Voltage(Nom) | 9.1V | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 500nA@6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX584C9V1HE3-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOD-523 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 100Ω | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 8.5V~9.6V | |
| Zener Voltage(Nom) | 9.1V | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 500nA@6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX584C9V1HE3-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BZX584C9V1HE3-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.