
* Images are for reference only
NDB16PFC-5EET
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDB16PFC-5EET
- JLCPCB Part #
- C20193930
- Package
- FBGA-84(8x12.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 1Gbit 533MHz SDRAM DDR2 FBGA-84(8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2467
209+
$4.0894
418+
$3.9527
1045+
$3.8852
Related Products

NDB26PFC-5EET
Insignis Technology Corporation
$19.7215

NDB16PFC-5EIT
Insignis Technology Corporation
$10.0119

NDB26PFC-5EIT
Insignis Technology Corporation
$21.9744

AS4C64M16D2A-25BINTR
Alliance Memory
$13.6011

NDB16PFC-5EIT TR
Insignis Technology Corporation
$11.4431

AS4C64M16D2A-25BCNTR
Alliance Memory
$4.4094