CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGLR60R260D1XUMA1
IGLR60R260D1XUMA1 - 1
IGLR60R260D1XUMA1 - 2
IGLR60R260D1XUMA1 - 3
Extended1/3
* Images are for reference only

IGLR60R260D1XUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IGLR60R260D1XUMA1
JLCPCB Part #
C20190995
Package
TSON-8(5x6)
Description
-40℃~+150℃ 1.5nC 1.6V@690uA 10.4A 110pF 20pF 250fF 52W 600V TSON-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackageTSON-8(5x6)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance110pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)1.5nC
Reverse Transfer Capacitance (Crss)0.25pF
Current - Continuous Drain(Id)10.4A
Drain to Source Voltage600V
Output Capacitance(Coss)20pF
Pd - Power Dissipation52W
RDS(on)0.2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGLR60R260D1XUMA1
IGLR60R260D1XUMA1

* Images are for reference only

IGLR60R260D1XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGLR60R260D1XUMA1
JLCPCB Part #
C20190995
Package
TSON-8(5x6)
Description
-40℃~+150℃ 1.5nC 1.6V@690uA 10.4A 110pF 20pF 250fF 52W 600V TSON-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGLR60R260D1XUMA1

* Images are for reference only

IGLR60R260D1XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGLR60R260D1XUMA1
JLCPCB Part #
C20190995
Package
TSON-8(5x6)
Description
-40℃~+150℃ 1.5nC 1.6V@690uA 10.4A 110pF 20pF 250fF 52W 600V TSON-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGLR60R260D1XUMA1 Specifications

IGLR60R260D1XUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackageTSON-8(5x6)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance110pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)1.5nC
Reverse Transfer Capacitance (Crss)0.25pF
Current - Continuous Drain(Id)10.4A
Drain to Source Voltage600V
Output Capacitance(Coss)20pF
Pd - Power Dissipation52W
RDS(on)0.2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGLR60R260D1XUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IGLR60R260D1XUMA1 Documents

IGLR60R260D1XUMA1 datasheets or manufacturer documentation.

Datasheet: IGLR60R260D1XUMA1 Datasheet (PDF)

IGLR60R260D1XUMA1 Schematic Symbol & PCB Footprint

The IGLR60R260D1XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.