
* Images are for reference only
SMLJ43CAHE3A-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMLJ43CAHE3A-TP
- JLCPCB Part #
- C19996227
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1uA 43.2A 43V 52.8V 69.4V Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1144
10+
$0.9327
30+
$0.8314
100+
$0.7189
500+
$0.6674
1000+
$0.6449
Related Products