
* Images are for reference only
SMAJP4KE400A-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMAJP4KE400A-TP
- JLCPCB Part #
- C19993886
- Package
- DO-214AC(SMAJ)
- Description
- -55℃~+175℃ 1uA 342V 400W@10/1000us 420V 548V 800mA@10/1000us TVS Unidirectional DO-214AC(SMAJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3621
10+
$0.2882
30+
$0.2564
100+
$0.2168
500+
$0.1993
1000+
$0.1887
Related Products

SMAJP4KE100A-TP
MCC(Micro Commercial Components)
$0.1845

SMAJP4KE480A-TP
MCC(Micro Commercial Components)
$0.3621

SMAJP4KE400CA-TP
MCC(Micro Commercial Components)
$0.3621

SMAJP4KE33CA-TP
MCC(Micro Commercial Components)
$0.1845

SMAJP4KE30CA-TP
MCC(Micro Commercial Components)
$0.1845

SMAJP4KE440CA-TP
MCC(Micro Commercial Components)
$0.3621