
SICPT40120DY-BP
- Manufacturer
- MFR.Part #
- SICPT40120DY-BP
- JLCPCB Part #
- C19992084
- Package
- TO-247AB
- Description
- TO-247AB SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | TO-247AB | |
| Voltage - Forward(Vf@If) | 1.55V@20A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 40A | |
| Reverse Leakage Current (Ir) | 25uA@1200V |

* Images are for reference only
SICPT40120DY-BP
Extended- Manufacturer
- MFR.Part #
- SICPT40120DY-BP
- JLCPCB Part #
- C19992084
- Package
- TO-247AB
- Description
- TO-247AB SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SICPT40120DY-BP
Extended- Manufacturer
- MFR.Part #
- SICPT40120DY-BP
- JLCPCB Part #
- C19992084
- Package
- TO-247AB
- Description
- TO-247AB SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SICPT40120DY-BP Specifications
SICPT40120DY-BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | TO-247AB | |
| Voltage - Forward(Vf@If) | 1.55V@20A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 40A | |
| Reverse Leakage Current (Ir) | 25uA@1200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SICPT40120DY-BP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SICPT40120DY-BP Documents
SICPT40120DY-BP datasheets or manufacturer documentation.
Datasheet: SICPT40120DY-BP Datasheet (PDF)
SICPT40120DY-BP Schematic Symbol & PCB Footprint
The SICPT40120DY-BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.