
* Images are for reference only
P6KE510A-AP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- P6KE510A-AP
- JLCPCB Part #
- C19990521
- Package
- DO-15
- Description
- -55℃~+175℃ 1uA 434V 510V 698V 860mA TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3888
10+
$0.3094
30+
$0.2753
100+
$0.2329
500+
$0.2139
1000+
$0.2027