
* Images are for reference only
P5KE58CA-BP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- P5KE58CA-BP
- JLCPCB Part #
- C19990043
- Package
- DO-15
- Description
- -65℃~+175℃ 3uA 5.3A 500W 58V 74.1V 93.6V Bidirectional TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2192
50+
$0.1745
150+
$0.1553
500+
$0.1313
2500+
$0.1207
5000+
$0.1143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products