
* Images are for reference only
BC848AM3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- BC848AM3-TP
- JLCPCB Part #
- C19984508
- Package
- SOT-723
- Description
- -55℃~+150℃ 1 NPN 100MHz 100mA 15nA 265mW 30V 6V NPN SOT-723 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
10+
$0.0660
30+
$0.0578
100+
$0.0517
500+
$0.0467
1000+
$0.0441
Related Products