
* Images are for reference only
B05100WS-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- B05100WS-TP
- JLCPCB Part #
- C19984180
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100V 1uA 5.5A 500mA 850mV@500mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1297
10+
$0.1038
30+
$0.0909
100+
$0.0811
500+
$0.0734
1000+
$0.0695
Related Products