
AST3TQ-V-19.440MHZ-50-C-T5
- Manufacturer
- MFR.Part #
- AST3TQ-V-19.440MHZ-50-C-T5
- JLCPCB Part #
- C2031075
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 19.44MHz 3.3V 7mA LVCMOS ±50ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±50ppb | |
| Frequency | 19.44MHz | |
| Current - Supply | 7mA |

* Images are for reference only
AST3TQ-V-19.440MHZ-50-C-T5
Extended- Manufacturer
- MFR.Part #
- AST3TQ-V-19.440MHZ-50-C-T5
- JLCPCB Part #
- C2031075
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 19.44MHz 3.3V 7mA LVCMOS ±50ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AST3TQ-V-19.440MHZ-50-C-T5
Extended- Manufacturer
- MFR.Part #
- AST3TQ-V-19.440MHZ-50-C-T5
- JLCPCB Part #
- C2031075
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 19.44MHz 3.3V 7mA LVCMOS ±50ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AST3TQ-V-19.440MHZ-50-C-T5 Specifications
AST3TQ-V-19.440MHZ-50-C-T5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±50ppb | |
| Frequency | 19.44MHz | |
| Current - Supply | 7mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AST3TQ-V-19.440MHZ-50-C-T5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AST3TQ-V-19.440MHZ-50-C-T5 Documents
AST3TQ-V-19.440MHZ-50-C-T5 datasheets or manufacturer documentation.
Datasheet: AST3TQ-V-19.440MHZ-50-C-T5 Datasheet (PDF)
AST3TQ-V-19.440MHZ-50-C-T5 Schematic Symbol & PCB Footprint
The AST3TQ-V-19.440MHZ-50-C-T5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.