
* Images are for reference only
TESDL3V3U1051M5 RKG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TESDL3V3U1051M5 RKG
- JLCPCB Part #
- C19855382
- Package
- SOD-523F
- Description
- 1 11.2A@8/20us 116pF 14.1V 158W@8/20us 3.3V 50nA ESD IEC 61000-4-2、IEC 61000-4-5 SOD-523F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 151
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0597
200+
$0.0239
500+
$0.0231
1000+
$0.0227
Related Products