
* Images are for reference only
126MABA03KJS
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 126MABA03KJS
- JLCPCB Part #
- C19592802
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+100℃ 12uF 250V ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4586
198+
$6.9664
528+
$6.7334
990+
$6.6193
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →